Part Details for ZRB157R61A225KE11J by Murata Manufacturing Co Ltd
Overview of ZRB157R61A225KE11J by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZRB157R61A225KE11J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-ZRB157R61A225KE11JTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 30000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0517 | Buy Now |
DISTI #
ZRB157R61A225KE11J
|
Avnet Americas | Cap Ceramic Multilayer 2.2uF 10VDC 10% SMD Paper T/R - Tape and Reel (Alt: ZRB157R61A225KE11J) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 | Buy Now |
DISTI #
81-ZRB157R61A225KE1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 10% 0402 X5R RoHS: Compliant | 0 |
|
$0.0420 / $0.0490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0403 | Buy Now |
DISTI #
ZRB157R61A225KE11J
|
Avnet Americas | Cap Ceramic Multilayer 2.2uF 10VDC 10% SMD Paper T/R - Tape and Reel (Alt: ZRB157R61A225KE11J) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 | Buy Now |
DISTI #
ZRB157R61A225KE11J
|
Avnet Americas | Cap Ceramic Multilayer 2.2uF 10VDC 10% SMD Paper T/R - Tape and Reel (Alt: ZRB157R61A225KE11J) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 | Buy Now |
Part Details for ZRB157R61A225KE11J
ZRB157R61A225KE11J CAD Models
ZRB157R61A225KE11J Part Data Attributes
|
ZRB157R61A225KE11J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZRB157R61A225KE11J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |