-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1200W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-ZS1039-T
|
Mouser Electronics | ESD Suppressors / TVS Diodes 39V 250W RoHS: Compliant | 964 |
|
$0.4550 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZS1039-T
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
ZS1039-T
SEMITEC Corporation
Trans Voltage Suppressor Diode, 1200W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Semitec | |
Breakdown Voltage-Max | 42.9 V | |
Breakdown Voltage-Min | 35.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 31.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |