Part Details for ZSM-0507-09 by igus Inc
Overview of ZSM-0507-09 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSM-0507-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSM-0507-09
|
TME | Bearing: sleeve bearing, Øout: 7mm, Øint: 5mm, L: 9mm, iglidur® Z Min Qty: 1 | 0 |
|
$3.3900 / $4.5000 | RFQ |