Part Details for ZSW1-1608C-09A-Z4 by GuangDong Chau Light Infrared Semiconductor Co Ltd
Overview of ZSW1-1608C-09A-Z4 by GuangDong Chau Light Infrared Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2958A-B | Analog Devices | LT8609A/09A-5/09A-3.3 42V, 3A | |
DC2958A-C | Analog Devices | LT8609A/09A-5/09A-3.3 Demo Boa | |
DC2958A-A | Analog Devices | LT8609A/09A-5/09A-3.3 Demo Boa |
Price & Stock for ZSW1-1608C-09A-Z4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0603 LED Indication - Discrete ROHS | 3221 |
|
$0.0097 / $0.0182 | Buy Now |