Part Details for ZSWRGB-1010H-08-Z4 by GuangDong Chau Light Infrared Semiconductor Co Ltd
Overview of ZSWRGB-1010H-08-Z4 by GuangDong Chau Light Infrared Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117984-1010HLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 32AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 1.00mm (0.039in) Length. |
Price & Stock for ZSWRGB-1010H-08-Z4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD-4P1x1mm LED Indication - Discrete ROHS | 3210 |
|
$0.0427 / $0.0769 | Buy Now |