Part Details for ZUK24S12L-100W by Henlv Power Shanghai Technology Co Ltd
Overview of ZUK24S12L-100W by Henlv Power Shanghai Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100 | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for ZUK24S12L-100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3986-ZUK24S12L-100W-ND
|
DigiKey | AC/DC CONVERTER 5V 15W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
20000 In Stock |
|
$16.0300 / $16.8000 | Buy Now |