There are no models available for this part yet.
Overview of ZUK48S15L-75W by Henlv Power Shanghai Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS6422QDKQRQ1 | Texas Instruments | 75W 2-MHz Digital Input 2-Channel Automotive Class-D Audio Amplifier 56-HSSOP -40 to 125 | |
TAS6422QDKQQ1 | Texas Instruments | 75W 2-MHz Digital Input 2-Channel Automotive Class-D Audio Amplifier 56-HSSOP -40 to 125 | |
PTEA415050P2AD | Texas Instruments | 1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, LEAD FREE, PLASTIC, MODULE-8 |
Price & Stock for ZUK48S15L-75W by Henlv Power Shanghai Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3986-ZUK48S15L-75W-ND
|
DigiKey | DC DC CONVERTER 2W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
20000 In Stock |
|
$2.3300 / $3.1000 | Buy Now |