Part Details for ZUR55D by SunLED Group
Overview of ZUR55D by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZUR55D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 1035 |
|
$0.1560 / $0.4875 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 1565 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 828 |
|
$0.1950 / $0.6500 | Buy Now |
Part Details for ZUR55D
ZUR55D CAD Models
ZUR55D Part Data Attributes:
|
ZUR55D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZUR55D
SunLED Group
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.005 cd | |
Luminous Intensity-Nom | 12.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |