Part Details for ZV4M0603300NIR1 by Bourns Inc
Overview of ZV4M0603300NIR1 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZV4M0603300NIR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1217
|
Newark | Zv 4 M 0603 300 Ni R1 |Bourns ZV4M0603300NIR1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0480 | Buy Now |
DISTI #
118-ZV4M0603300NIR1TR-ND
|
DigiKey | VARISTOR 4 M 0603 300 NI R1 Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0513 | Buy Now |
DISTI #
ZV4M0603300NIR1
|
Avnet Americas | Varistor 4V 20% 2-Pin 0603 T/R - Tape and Reel (Alt: ZV4M0603300NIR1) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0374 / $0.0425 | Buy Now |
DISTI #
652-ZV4M0603300NIR1
|
Mouser Electronics | Varistors ZV 4 M 0603 300 Ni R1 RoHS: Compliant | 0 |
|
$0.0450 / $0.0510 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0386 / $0.0476 | Buy Now | |
DISTI #
ZV4M0603300NIR1
|
Avnet Americas | Varistor 4V 20% 2-Pin 0603 T/R - Tape and Reel (Alt: ZV4M0603300NIR1) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0374 / $0.0425 | Buy Now |
|
Master Electronics | 0 |
|
$0.0386 / $0.0476 | Buy Now |
Part Details for ZV4M0603300NIR1
ZV4M0603300NIR1 CAD Models
ZV4M0603300NIR1 Part Data Attributes:
|
ZV4M0603300NIR1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV4M0603300NIR1
Bourns Inc
Varistor, 0.1J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.95 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.003 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |