Filter Your Search
1 - 2 of 2 results
|
ZV4M0603300NIR1
Keko Varicon doo
|
Check for Price | Yes | Transferred | 20 % | 3 mW | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.5 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | KEKO VARICON D O O | CHIP | unknown | SMT | ||||
|
ZV4M0603300NIR1
Bourns Inc
|
Check for Price | Yes | Active | 3 mW | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.5 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | SMT |