Part Details for ZXMN3F318DN8TA by Zetex / Diodes Inc
Overview of ZXMN3F318DN8TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXMN3F318DN8TA
ZXMN3F318DN8TA CAD Models
ZXMN3F318DN8TA Part Data Attributes
|
ZXMN3F318DN8TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMN3F318DN8TA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 4.6A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.6 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMN3F318DN8TA
This table gives cross-reference parts and alternative options found for ZXMN3F318DN8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMN3F318DN8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMN2A04DN8TA | Small Signal Field-Effect Transistor, 5.9A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Zetex / Diodes Inc | ZXMN3F318DN8TA vs ZXMN2A04DN8TA |
ZXMN2A04DN8TC | Small Signal Field-Effect Transistor, 5.9A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Zetex / Diodes Inc | ZXMN3F318DN8TA vs ZXMN2A04DN8TC |
ZXMN3F31DN8TA | Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Zetex / Diodes Inc | ZXMN3F318DN8TA vs ZXMN3F31DN8TA |
ZXMN3A06DN8TA | Small Signal Field-Effect Transistor, 4.9A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Zetex / Diodes Inc | ZXMN3F318DN8TA vs ZXMN3A06DN8TA |
UPA1917TE | Small Signal Field-Effect Transistor, 6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-95, 6 PIN | NEC Electronics Group | ZXMN3F318DN8TA vs UPA1917TE |
ZXMN3A06DN8TC | Small Signal Field-Effect Transistor, 4.9A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Zetex / Diodes Inc | ZXMN3F318DN8TA vs ZXMN3A06DN8TC |
ZXMP3A17E6TA | Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Zetex / Diodes Inc | ZXMN3F318DN8TA vs ZXMP3A17E6TA |
ZXMD65N03N8TA | Small Signal Field-Effect Transistor, 6.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Zetex / Diodes Inc | ZXMN3F318DN8TA vs ZXMD65N03N8TA |
UZXMP3A17E6TA | Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Zetex / Diodes Inc | ZXMN3F318DN8TA vs UZXMP3A17E6TA |
ZXMN3A04DN8TC | Small Signal Field-Effect Transistor, 6.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 | Zetex / Diodes Inc | ZXMN3F318DN8TA vs ZXMN3A04DN8TC |