L-com US logo

L-com US

Manufacturer Direct

Search L-com US Inventory

Find

L-com US Manufacturer Direct

Part # Manufacturer Description Stock Price Price Range Buy
AISGM-2000 DISTI # AISGM-2000
L-com Inc These FS1 type 8-pin male connectors dissemble to ease attachment to cable. They feature solder cup type pins and an internal clamping system that helps ensure the connector is securely attached. Designed for use with 5-conductor, 6-conductor and 8-conductor AISG type cable. 8mm maximum cable diameter. Min Qty: 1 Package Multiple: 1 AISGM-2000 Part Details 359
  • 1 $37.9900
  • 25 $36.0900
  • 50 $34.1900
  • 100 $32.6700
  • 250 $31.1500
  • 500 $30.0100
$30.0100 / $37.9900 Buy Now AISGM-2000 Part Details
AISGF-2000 DISTI # AISGF-2000
L-com Inc These FS1 type 8-pin female connectors dissemble to ease attachment to cable. They feature solder cup type pins and an internal clamping system that helps ensure the connector is securely attached. Designed for use with 5-conductor, 6-conductor and 8-conductor AISG type cable. 8mm maximum cable diameter. Min Qty: 1 Package Multiple: 1 AISGF-2000 Part Details 317
  • 1 $39.5900
  • 25 $37.6100
  • 50 $35.6300
  • 100 $34.0500
  • 250 $32.4600
  • 500 $31.2800
$31.2800 / $39.5900 Buy Now AISGF-2000 Part Details
CA2000MM-05M DISTI # CA2000MM-05M
L-com Inc VHDCI (Very High Density Cable Interconnect) cables from L-com are manufactured to meet or exceed SCSI standards. Features double shielded cable (copper braid plus aluminum mylar foil), 34 pair 28 AWG conductors and nickel plated alloy hoods for the highest quality. In addition, offset backshells are used for applications requiring two side-by-side ports. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 CA2000MM-05M Part Details 192
  • 1 $283.9900
  • 10 $272.6300
  • 25 $261.2700
  • 100 $249.9100
  • 250 $238.5500
  • 500 $227.1900
$227.1900 / $283.9900 Buy Now CA2000MM-05M Part Details
CA2000MM-3M DISTI # CA2000MM-3M
L-com Inc VHDCI (Very High Density Cable Interconnect) cables from L-com are manufactured to meet or exceed SCSI standards. Features double shielded cable (copper braid plus aluminum mylar foil), 34 pair 28 AWG conductors and nickel plated alloy hoods for the highest quality. In addition, offset backshells are used for applications requiring two side-by-side ports. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 CA2000MM-3M Part Details 133
  • 1 $341.9900
  • 10 $328.3100
  • 25 $314.6300
  • 100 $300.9500
  • 250 $287.2700
  • 500 $273.5900
$273.5900 / $341.9900 Buy Now CA2000MM-3M Part Details
CA2000MM-1M DISTI # CA2000MM-1M
L-com Inc VHDCI (Very High Density Cable Interconnect) cables from L-com are manufactured to meet or exceed SCSI standards. Features double shielded cable (copper braid plus aluminum mylar foil), 34 pair 28 AWG conductors and nickel plated alloy hoods for the highest quality. In addition, offset backshells are used for applications requiring two side-by-side ports. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 CA2000MM-1M Part Details 91
  • 1 $235.9900
  • 10 $226.5500
  • 25 $217.1100
  • 100 $207.6700
  • 250 $198.2300
  • 500 $188.7900
$188.7900 / $235.9900 Buy Now CA2000MM-1M Part Details
CA2000MM-2M DISTI # CA2000MM-2M
L-com Inc VHDCI (Very High Density Cable Interconnect) cables from L-com are manufactured to meet or exceed SCSI standards. Features double shielded cable (copper braid plus aluminum mylar foil), 34 pair 28 AWG conductors and nickel plated alloy hoods for the highest quality. In addition, offset backshells are used for applications requiring two side-by-side ports. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 CA2000MM-2M Part Details 58
  • 1 $317.9900
  • 10 $305.2700
  • 25 $292.5500
  • 100 $279.8300
  • 250 $267.1100
  • 500 $254.3900
$254.3900 / $317.9900 Buy Now CA2000MM-2M Part Details
PS8808-2000K3CBNG DISTI # PS8808-2000k3CBNG
L-com Inc PS8808-2000k3CBNG Digital Output Pressure Transducer is a piezoresistive pressure sensor with 316L stainless steel corrugated diaphragm and isolated oil-filling construction. The sensing package utilizes silicone oil to transfer pressure from the 316L stainless steel diaphragm to the sensing die. The pressure is transformed to an analog electrical signal. With an integrated circuit for temperature compensation and nonlinear correction, it provides output data conforming to I²C interface protocol. It is widely used for various liquid pressure measurements compatible with stainless steel and viton. Min Qty: 1 Package Multiple: 1 PS8808-2000K3CBNG Part Details 17
  • 1 $62.9900
  • 10 $60.4700
  • 25 $57.9500
  • 100 $55.4300
  • 250 $52.9100
  • 500 $50.3900
$50.3900 / $62.9900 Buy Now PS8808-2000K3CBNG Part Details
PT9503-2000KV6KB2C6 DISTI # PT9503-2000KV6KB2C6
L-com Inc PT9503-2000KV6KB2C6 is a highly stable and reliable pressure transmitter with span and zero correction. It is a cost-effective product which adopts micro-fused technology pressure sensor and special designed amplifier circuit. With linear correction and temperature compensation, it can effectively resist water hammer effect, solve the problem of momentary overload pressure and also could meet different needs for pressure measurements and control in various environmental conditions. Min Qty: 1 Package Multiple: 1 PT9503-2000KV6KB2C6 Part Details 0
  • 1 $35.5900
  • 10 $34.1700
  • 25 $32.7400
  • 100 $31.3200
  • 250 $29.9000
  • 500 $28.4700
$28.4700 / $35.5900 Buy Now PT9503-2000KV6KB2C6 Part Details
U3D00001-2000F DISTI # U3D00001-2000F
L-com Inc USB 3.0 compliant bulk cable will support 4.8Gbps 30/32/22 AWG cable construction, double shielded availble in 500ft, 1000ft and 2000ft reels. Min Qty: 1 Package Multiple: 1 U3D00001-2000F Part Details 0
  • 1 $413.9900
  • 5 $397.4300
  • 10 $380.8700
  • 25 $364.3100
  • 100 $347.7500
  • 250 $331.1900
$331.1900 / $413.9900 Buy Now U3D00001-2000F Part Details

View All Distributors ...

Associated Part Details

Most Popular Other Signal Circuits