Filter Your Search
1 - 10 of 2,825 results
|
MAX4032ELT+T
Rochester Electronics LLC
|
Check for Price | Yes | Active | 45 MHz | 275 V/us | 35 µA | 1 | BUFFER | 5 V | BICMOS | 40 mA | 6 V | INDUSTRIAL | S-XDSO-N6 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GOLD | NO LEAD | 650 µm | DUAL | 800 µm | 2 mm | 2 mm | ROCHESTER ELECTRONICS LLC | DFN | 2 X 2 MM, ROHS COMPLIANT, UDFN-6 | 6 | unknown | ||||||||||||||||||
|
VN3218DC
Vanguard Semiconductor
|
Check for Price | No | Contact Manufacturer | 10 mV | 280 MHz | 500 V/us | 3 | BUFFER | 5 V | -5 V | BICMOS | 100 nA | -7 V | 300 V/us | 7 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANGUARD SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
AD8570ACP-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 10 mV | 6 MHz | 6 V/us | 800 nA | 8 mA | 8 | BUFFER | 4.5 V | BICMOS | 600 nA | 4 V/us | 18 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | UNSPECIFIED | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ANALOG DEVICES INC | QFN | LFCSP-32 | 32 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
AD8568ART-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 mV | 6 MHz | 6 V/us | 800 nA | 2 | BUFFER | 4.5 V | BICMOS | 18 V | INDUSTRIAL | R-PDSO-G6 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 220 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 6 | unknown | |||||||||||||||||
|
AD8568ART-R2
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 10 mV | 6 MHz | 6 V/us | 800 nA | 1 mA | 2 | BUFFER | 4.5 V | BICMOS | 600 nA | 4 V/us | 18 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MAX4208AUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 60 µV | 0.08 V/us | 3 mA | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BICMOS | 0.0025 % | 6 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | LEAD FREE, MO-187CAA, MICRO, SOP-8 | 8 | compliant | 8-MINI_SO-N/A | 2007-10-04 | Analog Devices | ||||||||||||
|
AD8570ACP
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mV | 6 MHz | 6 V/us | 800 nA | 8 mA | 8 | BUFFER | 4.5 V | BICMOS | 600 nA | 4 V/us | 18 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | UNSPECIFIED | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | ANALOG DEVICES INC | QFN | LFCSP-32 | 32 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
MAX4032EUT-T
Rochester Electronics LLC
|
Check for Price | No | Active | 45 MHz | 275 V/us | 35 µA | 1 | BUFFER | 5 V | BICMOS | 40 mA | 6 V | INDUSTRIAL | R-PDSO-G6 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | MO-178AB, SOT-23, 6 PIN | 6 | unknown | ||||||||||||||||||
|
AD8568ART-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mV | 6 MHz | 6 V/us | 800 nA | 1 mA | 2 | BUFFER | 4.5 V | BICMOS | 600 nA | 4 V/us | 18 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | LSSOP, TSOP6,.11,37 | 6 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
VN3018CM
Vanguard Semiconductor
|
Check for Price | No | Contact Manufacturer | 10 mV | 250 MHz | 300 V/us | 1 | BUFFER | 5 V | -5 V | BICMOS | 100 nA | -7 V | 300 V/us | 7 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | VANGUARD SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 |