Filter Your Search
1 - 10 of 263 results
|
OPA2830IDRG4
Texas Instruments
|
Check for Price | No | Obsolete | 9.3 mV | 550 V/us | 13 µA | 9.5 mA | 76 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | 1.1 µA | NO | NO | NO | -5.5 V | NO | NO | 105 V/us | 5.5 V | INDUSTRIAL | 290000 | 1995.262 | YES | R-PDSO-G8 | Not Qualified | e4 | 71 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
OPA695IDG4
Texas Instruments
|
$2.8160 | Yes | Yes | Lifetime Buy | 3 mV | 4300 V/us | 30 µA | 13.3 mA | 51 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES | NO | NO | NO | -6.5 V | YES | NO | 1100 V/us | 6.5 V | INDUSTRIAL | 1700000 | YES | R-PDSO-G8 | Not Qualified | e4 | 56 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
OPA2677HG3
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5.3 mV | 2000 V/us | 45 µA | 19.5 mA | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | CURRENT-FEEDBACK | 35 µA | YES | NO | NO | NO | -6.5 V | YES | NO | 6.5 V | INDUSTRIAL | 220000 | YES | R-PDSO-G8 | Not Qualified | 55 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | RAIL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.89 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
ADA4899-1YRDZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 230 µV | 310 V/us | 12 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 114 dB | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 8 | unknown | ||||||||||||||||||||||||||
|
OPA2832IDR
Texas Instruments
|
$1.1668 | Yes | Yes | Active | 7.5 mV | 250 MHz | 300 V/us | 13 µA | 4.7 mA | 72 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | 1.5 µA | NO | NO | NO | -5.5 V | NO | NO | 100 V/us | 5.5 V | INDUSTRIAL | 250000 | YES | R-PDSO-G8 | Not Qualified | e4 | 72 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA2889ID
Texas Instruments
|
$2.9295 | Yes | Yes | Active | 5 mV | 250 V/us | 880 nA | 1 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | 250 nA | NO | NO | NO | -6.5 V | NO | NO | 150 V/us | 6.5 V | INDUSTRIAL | 115000 | 794.38 | YES | R-PDSO-G8 | Not Qualified | e4 | 70 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA2613IDR
Texas Instruments
|
$2.8596 | Yes | Yes | Active | 1 mV | 60 V/us | 14.5 µA | 12.4 mA | 88 dB | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | 300 nA | NO | YES | NO | -6.5 V | NO | NO | 50 V/us | 6.5 V | INDUSTRIAL | 230000 | 39810.717 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
AD8099ARDZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 500 µV | 1350 V/us | 13 µA | 16 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 13 µA | YES | NO | YES | NO | -6.3 V | NO | NO | 340 V/us | 6.3 V | AUTOMOTIVE | 3800000 | 6300 | YES | R-PDSO-G8 | Not Qualified | e3 | 105 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RD-8-1 | ||||||
|
OPA564AQDWPRQ1
Texas Instruments
|
$4.4559 | Yes | Yes | Active | 20 mV | 40 V/us | 100 pA | 50 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -13 V | YES | YES | 13 V | AUTOMOTIVE | 17000 | 10000 | NO | R-PDSO-G20 | Not Qualified | e4 | 80 dB | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | HSOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.52 mm | 12.82 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TS982DW
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 0.65 V/us | 500 nA | 7.2 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | NO | NO | 0.42 V/us | 6 V | AUTOMOTIVE | 2000 | NO | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TRAY | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | HSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |