Filter Your Search
1 - 10 of 27,408 results
|
AD8675ARZ
Analog Devices Inc
|
$2.7605 | No | Yes | Active | 240 µV | 2.5 V/us | 450 pA | 3.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 2 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 10000 | 700000 | NO | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||
|
LM358DR
Texas Instruments
|
$0.1474 | Yes | Yes | Active | 7 mV | 0.3 V/us | 500 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 700 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | ||||||||||
|
OPA2251UA
Texas Instruments
|
$4.1655 | Yes | Yes | Lifetime Buy | 250 µV | 0.01 V/us | 25 nA | 76 µA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | 2 nA | NO | YES | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 35 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 124 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
AD822ARZ
Analog Devices Inc
|
$7.2405 | No | Yes | Active | 3 mV | 3 V/us | 5 nA | 1.8 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1900 | 20000 | NO | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
OPA2277UA
Texas Instruments
|
$3.7006 | Yes | Active | 20 µV | 0.8 V/us | 4 nA | 1.8 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | 2.8 nA | NO | YES | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1000 | 1995262 | NO | R-PDSO-G8 | Not Qualified | e4 | 140 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
AD8675ARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 240 µV | 2.5 V/us | 450 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | AUTOMOTIVE | 10000 | R-PDSO-G8 | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||||||||||||
|
LT1014DDW
Texas Instruments
|
$4.2264 | Yes | Yes | Active | 800 µV | 0.4 V/us | 38 nA | 2.2 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 700 | 500000 | NO | R-PDSO-G16 | Not Qualified | e4 | 117 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
MC33078DR
Texas Instruments
|
$0.4807 | Yes | Yes | Active | 2 mV | 7 V/us | 800 nA | 5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | 150 nA | NO | NO | NO | -18 V | NO | NO | 5 V/us | 18 V | INDUSTRIAL | 16000 | 17800 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
OPA129U
Texas Instruments
|
$5.0436 | Yes | Yes | Obsolete | 5 mV | 2.5 V/us | 0.25 pA | 1.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 0.25 pA | YES | YES | NO | NO | -18 V | NO | NO | 1 V/us | 18 V | AUTOMOTIVE | 1000 | 50000 | NO | R-PDSO-G8 | Not Qualified | e4 | 118 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1994-01-01 | |||||||
|
AD8418AWBRZ
Analog Devices Inc
|
$2.8307 | No | Yes | Active | 200 µV | 250 kHz | 1 V/us | 260 µA | 4.1 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | YES | NO | NO | NO | 6 V | AUTOMOTIVE | NO | R-PDSO-G8 | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |