Filter Your Search
11 - 20 of 49 results
|
MSK0041E
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 6 mV | 3 V/us | 300 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | O-XBCY-W12 | Not Qualified | e4 | 90 dB | 125 °C | -55 °C | 12 | UNSPECIFIED | TO-8 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | MS KENNEDY CORP | TO-8 | TO-8, | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
MSK0041
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Transferred | 6 mV | 3 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | O-CBCY-W12 | Not Qualified | e4 | 90 dB | 85 °C | -40 °C | 12 | CERAMIC, METAL-SEALED COFIRED | TO-8 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | MS KENNEDY CORP | TO-8 | TO-8, | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
5962-8964201XX
Analog Devices Inc
|
Check for Price | Obsolete | 3.5 mV | 375 V/us | 12 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 80000 | O-MBCY-W12 | Not Qualified | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-8, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
MSK0041B
Anaren Microwave
|
Check for Price | Yes | Obsolete | 3 mV | 3 V/us | 300 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | O-CBCY-W12 | Not Qualified | e4 | 90 dB | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | CERAMIC, METAL-SEALED COFIRED | TO-8 | ROUND | CYLINDRICAL | NO | GOLD OVER NICKEL | WIRE | BOTTOM | ANAREN INC | HERMETIC SEALED, TO-8, 12 PIN | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
AD843BHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2 mV | 250 V/us | 65 nA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 160 V/us | 18 V | INDUSTRIAL | 34000 | 20000 | O-MBCY-W12 | Not Qualified | 76 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
AD843SHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 4.5 mV | 250 V/us | 2.6 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 160 V/us | 18 V | MILITARY | 34000 | 15000 | O-MBCY-W12 | Not Qualified | 72 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
5962-8964201XA
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3.5 mV | 375 V/us | 12 µA | 19 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES (AVCL>=2) | NO | -18 V | 200 V/us | 18 V | MILITARY | 80000 | 20000 | YES | O-MBCY-W12 | Not Qualified | e0 | 115 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, 12 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
AD843BH
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 250 V/us | 65 nA | 14 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | NO | -18 V | 160 V/us | 18 V | INDUSTRIAL | 34000 | 20000 | O-MBCY-W12 | Not Qualified | e0 | 76 dB | 85 °C | -40 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
AD843SH/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 4.5 mV | 250 V/us | 2.6 µA | 16 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 nA | YES | NO | -18 V | 160 V/us | 18 V | MILITARY | 34000 | 10000 | O-MBCY-W12 | Not Qualified | 72 dB | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 Class B | NOT APPLICABLE | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
AD843SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 4.5 mV | 250 V/us | 2.6 µA | 16 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 nA | YES | NO | -18 V | 160 V/us | 18 V | MILITARY | 34000 | 15000 | O-MBCY-W12 | Not Qualified | e0 | 72 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 |