Filter Your Search
41 - 49 of 49 results
|
AD382KH
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 30 V/us | 50 pA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | YES | 20 V/us | COMMERCIAL | 5000 | 35000 | O-MBCY-W12 | Not Qualified | e0 | 80 dB | 70 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||
|
AD382SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 30 V/us | 50 pA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | 20 V/us | MILITARY | 5000 | 35000 | O-MBCY-W12 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | ||||
|
AD382LH
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 30 V/us | 50 pA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | YES | 20 V/us | COMMERCIAL | 5000 | 35000 | O-MBCY-W12 | Not Qualified | e0 | 80 dB | 70 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||
|
AD382SH/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 30 V/us | 50 pA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | 20 V/us | MILITARY | 5000 | 35000 | O-MBCY-W12 | Not Qualified | e0 | 125 °C | -55 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
H0S-050C
Analog Devices Inc
|
Check for Price | No | Obsolete | 35 mV | 300 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | 100000 | O-MBCY-W12 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, 12 PIN | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
H0S-060SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 300 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | 100000 | O-MBCY-W12 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, 12 PIN | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
H0S-050A
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 mV | 300 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | 100000 | O-MBCY-W12 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, 12 PIN | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
H0S-060SH/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 300 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | 100000 | O-MBCY-W12 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, 12 PIN | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
H0S-050
Analog Devices Inc
|
Check for Price | No | Obsolete | 35 mV | 300 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | 100000 | O-MBCY-W12 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, 12 PIN | 12 | compliant | EAR99 | 8542.33.00.01 |