Filter Your Search
31 - 40 of 49 results
|
SPT231AMH
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 mV | 3 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W12 | Not Qualified | 46 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-8 | TO-8, | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
SPT232AIH
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 mV | 3 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -20 V | 20 V | OTHER | O-MBCY-W12 | Not Qualified | 46 dB | 85 °C | -25 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-8 | TO-8, | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
SPT200AIH
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 mV | 4000 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | OTHER | O-MBCY-W12 | Not Qualified | 46 dB | 85 °C | -25 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-8 | TO-8, | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
SPT220AIH
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 mV | 7000 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | OTHER | O-MBCY-W12 | Not Qualified | 46 dB | 85 °C | -25 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-8 | TO-8, | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
AD841JH
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mV | 300 V/us | 10 µA | 14 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | O-MBCY-W12 | Not Qualified | e0 | 100 dB | 75 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
AD841SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 5.5 mV | 300 V/us | 12 µA | 16 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | MILITARY | 40000 | 25000 | O-MBCY-W12 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
AD841SH/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5.5 mV | 300 V/us | 12 µA | 16 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | MILITARY | 40000 | 25000 | O-MBCY-W12 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||
|
AD842SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.5 mV | 375 V/us | 12 µA | 19 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES (AVCL>=2) | NO | -18 V | 300 V/us | 18 V | MILITARY | 80000 | 40000 | YES | O-MBCY-W12 | Not Qualified | e0 | 115 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||
|
AD842JH
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 mV | 375 V/us | 10 µA | 16 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES (AVCL>=2) | NO | -18 V | 300 V/us | 18 V | COMMERCIAL EXTENDED | 80000 | 40000 | YES | O-MBCY-W12 | Not Qualified | e0 | 115 dB | 75 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
AD382JH
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 30 V/us | 100 pA | 6 mA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | 20 V/us | COMMERCIAL | 5000 | 25000 | O-MBCY-W12 | Not Qualified | e0 | 76 dB | 70 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.31.00.01 |