Parametric results for: lm339d under Comparators

Filter Your Search

41 - 50 of 20,709 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM2903WYPT
STMicroelectronics
$0.1397 Yes Active 15 mV 400 nA 1.3 µs 2 COMPARATOR 5 V 250 nA OPEN-COLLECTOR 36 V AUTOMOTIVE R-PDSO-G8 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm STMICROELECTRONICS TSSOP-8 compliant EAR99 8542.39.00.01 STMicroelectronics
LM2903DR
ROHM Semiconductor
$0.1400 Yes Yes Obsolete 15 mV 500 nA 2.5 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 1.475 mm 3.9 mm 4.9 mm ROHM CO LTD LEAD FREE, SOIC-8 compliant EAR99 8542.39.00.01 ROHM Semiconductor SOIC 8
LM2901NE4
Texas Instruments
$0.1408 Yes Yes Obsolete 7 mV 500 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V AUTOMOTIVE R-PDIP-T14 Not Qualified e4 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 compliant EAR99 8542.39.00.01 Texas Instruments DIP 14
AS393MTR-G1
Diodes Incorporated
$0.1419 Yes Active 7 mV 400 nA 3 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 40 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC GREEN, SOIC-8 compliant EAR99 8542.39.00.01 Diodes Incorporated SOIC 8
LM339DG4
Texas Instruments
$0.1420 Yes Yes Obsolete 5 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC-14 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14
LM2903DMR2G
onsemi
$0.1424 Yes Active 15 mV 500 nA 2.5 mA 1.5 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ONSEMI MICRO-8 compliant EAR99 8542.33.00.01 onsemi Micro 8 lead Surface Mount 8 846A-02
LM339DR
Texas Instruments
$0.1427 Yes Yes Active 5 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC-14 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14
LM311D
STMicroelectronics
$0.1429 Yes Active 10 mV 300 nA 7.5 mA 200 ns 1 COMPARATOR 15 V -15 V BIPOLAR 250 nA -18 V OPEN-COLLECTOR 18 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 compliant EAR99 8542.39.00.01 STMicroelectronics SOIC 8
LM393DG
onsemi
$0.1435 Yes Obsolete 9 mV 400 nA 2.5 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 compliant EAR99 8542.33.00.01 onsemi SOIC-8 Narrow Body 8 751-07
LM239DRG4
Texas Instruments
$0.1451 Yes Yes Lifetime Buy 5 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V OTHER R-PDSO-G14 Not Qualified e4 1 85 °C -25 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR NO NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC-14 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14