Filter Your Search
21 - 30 of 20,753 results
|
LM239DR
Texas Instruments
|
$0.1234 | Yes | Yes | Active | 5 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-DRAIN | 36 V | OTHER | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM339MX
Fairchild Semiconductor Corporation
|
$0.1243 | Yes | Yes | Transferred | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | ||||||
|
LM2901MX
Fairchild Semiconductor Corporation
|
$0.1243 | Yes | Yes | Transferred | 15 mV | 500 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | |||||
|
AP331AWRG-7
Diodes Incorporated
|
$0.1247 | Yes | Yes | Active | 9 mV | 500 nA | 2.5 mA | 1.3 µs | 1 | COMPARATOR | 5 V | BIPOLAR | 400 nA | OPEN-COLLECTOR | 40 V | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 3 mm | DIODES INC | SOT | GREEN, SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM393PWR
Texas Instruments
|
$0.1260 | Yes | Yes | Active | 5 mV | 400 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1988-04-01 | ||||
|
LM2903M
Fairchild Semiconductor Corporation
|
$0.1271 | Yes | Yes | Transferred | 15 mV | 500 nA | 2.5 mA | 1.5 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |||||
|
LM2903ST
STMicroelectronics
|
$0.1272 | Yes | Active | 15 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | S-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | TSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | MINISOP-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 2018-10-19 | |||||||||||
|
BA8391G-TR
ROHM Semiconductor
|
$0.1276 | Yes | Yes | Active | 15 mV | 500 nA | 1.3 mA | 1.3 µs | 1 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.9 mm | ROHM CO LTD | SSOP | 5 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||
|
LM393D
STMicroelectronics
|
$0.1293 | Yes | Active | 9 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
LM393DR
Texas Instruments
|
$0.1300 | Yes | Yes | Active | 5 mV | 400 nA | 1 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1988-04-01 |