Filter Your Search
1 - 10 of 1,894 results
|
MAX40002AUK02+
Maxim Integrated Products
|
$0.2925 | Yes | Transferred | 32 mV | 90 nA | 1.3 µA | 9 µs | 1 | COMPARATOR | 3.3 V | BICMOS | 30 nA | OPEN-DRAIN | 6 V | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
MAX40005AUK+
Maxim Integrated Products
|
$0.2997 | Yes | Obsolete | 32 mV | 90 nA | 1.3 µA | 9 µs | 1 | COMPARATOR | 3.3 V | BICMOS | 30 nA | PUSH-PULL | 6 V | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
MAX40001AUT12+
Maxim Integrated Products
|
$0.3381 | Yes | Transferred | 14 mV | 5 nA | 1.7 µA | 14.8 µs | 1 | COMPARATOR | 3.3 V | BICMOS | 5 nA | OPEN-DRAIN | 6 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,38 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MAX40075AUT+
Maxim Integrated Products
|
$0.4318 | Yes | Transferred | 450 µV | 42 MHz | 10 V/us | 2.3 nA | 3 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 2.3 nA | NO | 500 pA | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 17782.7941 | NO | R-PDSO-G6 | e3 | 109 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSSOP5/6,.08 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
MAX40200ANS+T
Maxim Integrated Products
|
$0.5785 | Yes | Transferred | 1 | 3.3 V | BICMOS | ANALOG CIRCUIT | 5.5 V | 1.5 V | AUTOMOTIVE | S-PBGA-B4 | e2 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 350 µm | BOTTOM | 500 µm | 728 µm | 728 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MAX40200AUK+T
Maxim Integrated Products
|
$0.5831 | Yes | Transferred | 1 | 3.3 V | BICMOS | ANALOG CIRCUIT | 1 | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MAX4062EUB+
Maxim Integrated Products
|
$0.6253 | Yes | Yes | Transferred | 1.2 mA | 1 | BICMOS | 1 | 5.5 V | 2.4 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, UMAX-10 | compliant | EAR99 | 8542.33.00.01 | SOIC | 10 | 22 kHz | AUDIO PREAMPLIFIER | 20 dB | ||||||||||||||||||||||||||||||
|
MAX4042EUA+
Analog Devices Inc
|
$0.6441 | Yes | Active | 5 mV | 0.04 V/us | 20 nA | 56 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | NO | NO | YES | NO | NO | 6 V | INDUSTRIAL | 90 | 2500 | NO | S-PDSO-G8 | Not Qualified | e3 | 94 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MO-187C-AA, MICRO MAX PACKAGE-8 | compliant | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 1998-05-01 | Analog Devices | ||||||||||||||||||
|
MAX4080TASA+T
Maxim Integrated Products
|
$0.6463 | Yes | Yes | Transferred | 1.2 mV | 12 µA | 1 | OPERATIONAL AMPLIFIER | 48 V | BIPOLAR | 80 V | AUTOMOTIVE | 250 | R-PDSO-G8 | Not Qualified | e3 | 124 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||||||||||||||||||||||||||||
|
MAX40018ANA+
Maxim Integrated Products
|
$0.6544 | Yes | Transferred | 9 mV | 0.0064 V/us | 200 pA | 1.6 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | VOLTAGE-FEEDBACK | YES | 60 pA | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 9 | 5623 | NO | R-PBGA-B8 | e2 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 500 µm | 908 µm | 1.628 mm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA8,2X4,16 | compliant | EAR99 | 8542.33.00.01 | 2018-05-31 |