Parametric results for: LMV393DMR2G under Comparators

Filter Your Search

11 - 20 of 19,138 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
AS339MTR-E1
Diodes Incorporated
$0.0900 Yes Not Recommended 7 mV 400 nA 3.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 40 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC SOIC-14 14 EAR99 8542.39.00.60
package
LM2903QS-13
Diodes Incorporated
$0.0913 Yes Yes Active 15 mV 500 nA 1.3 µs 2 COMPARATOR 5 V OPEN-COLLECTOR 36 V AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOP-8 EAR99 8542.39.00.60
package
LM2903AQM8-13
Diodes Incorporated
$0.0918 Yes Yes Active 4 mV 500 nA 1.3 µs 2 COMPARATOR 5 V OPEN-COLLECTOR 36 V AUTOMOTIVE S-PDSO-G8 e3 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MSOP-8 EAR99 8542.39.00.60
package
AS393MMTR-G1
Diodes Incorporated
$0.0941 Yes Active 7 mV 400 nA 3 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 40 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 3 mm MSOP GREEN, MSOP-8 8 EAR99 8542.39.00.60
package
LM2903D
STMicroelectronics
$0.0945 Yes Active 15 mV 400 nA 2.5 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 8 EAR99 8542.39.00.60
package
LM393PWR
Texas Instruments
$0.0949 Yes Yes Active 5 mV 400 nA 1 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm SOIC TSSOP-8 8 EAR99 8542.39.00.90 1988-04-01
package
LM393DR
Texas Instruments
$0.0967 Yes Yes Active 5 mV 400 nA 1 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC SOIC-8 8 EAR99 8542.39.00.90 1988-04-01
package
AS393AMTR-G1
Diodes Incorporated
$0.0989 Yes Active 5 mV 400 nA 3 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 40 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC GREEN, SOIC-8 8 EAR99 8542.39.00.60
package
LM393BIDR
Texas Instruments
$0.0989 Yes Yes Active 2.5 mV 50 nA 800 µA 1 µs 2 COMPARATOR 5 V 25 nA OPEN-COLLECTOR; OPEN-DRAIN 38 V INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP SOP8,.24 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR, 13 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm SOIC-8 EAR99 8542.39.00.90 2019-09-26
package
AZV393MMTR-G1
Diodes Incorporated
$0.0990 Yes Active 9 mV 400 nA 250 µA 1 µs 2 COMPARATOR 2.7 V BICMOS 250 nA OPEN-COLLECTOR 6 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 3 mm MSOP GREEN, MSOP-8 8 EAR99 8542.39.00.60