Filter Your Search
21 - 30 of 19,037 results
|
LM393BIDR
Texas Instruments
|
$0.0995 | Yes | Yes | Active | 2.5 mV | 50 nA | 800 µA | 1 µs | 2 | COMPARATOR | 5 V | 25 nA | OPEN-COLLECTOR; OPEN-DRAIN | 38 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | SOIC-8 | EAR99 | 8542.39.00.90 | 2019-09-26 | ||||||||
|
LM2901PT
STMicroelectronics
|
$0.0995 | Yes | Active | 15 mV | 400 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROHS COMPLIANT, TSSOP-14 | EAR99 | 8542.39.00.60 | TSSOP | 14 | ||||||
|
LM2903AM8-13
Diodes Incorporated
|
$0.0997 | Yes | Yes | Active | 15 mV | 500 nA | 1.3 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | S-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MSOP-8 | EAR99 | 8542.39.00.60 | ||||||||||||||
|
|
TL331VSN4T1G
onsemi
|
$0.1005 | Yes | Yes | Active | 9 mV | 400 nA | 1.25 mA | 850 ns | 1 | COMPARATOR | 5 V | 250 nA | OPEN-COLLECTOR | 36 V | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | EAR99 | 8542.39.00.60 | TSOP-5 / SOT-23-5 | 483 | ||||||||
|
LM239ADR
Texas Instruments
|
$0.1020 | Yes | Yes | Active | 3 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | OTHER | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | EAR99 | 8542.39.00.90 | SOIC | 14 | ||||||
|
LM2901PWR
Texas Instruments
|
$0.1020 | Yes | Yes | Active | 7 mV | 500 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | EAR99 | 8542.39.00.90 | TSSOP | 14 | ||||||
|
|
TL331SN4T3G
onsemi
|
$0.1032 | Yes | Yes | Not Recommended | 9 mV | 400 nA | 1.25 mA | 850 ns | 1 | COMPARATOR | 5 V | 250 nA | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | EAR99 | 8542.39.00.60 | TSOP-5 / SOT-23-5 | 483 | |||||||
|
|
TC75S57FU(TE85L,F)
Toshiba America Electronic Components
|
$0.1077 | Yes | Active | 7 mV | 220 µA | 11 ns | 1 | COMPARATOR | 5 V | CMOS | TOTEM POLE | 7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 1 mm | 1.25 mm | 2 mm | EAR99 | 8542.39.00.60 | |||||||||||||||
|
|
LM2901S14-13
Diodes Incorporated
|
$0.1081 | Yes | Active | 4 mV | 500 nA | 1.3 µs | 4 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.895 mm | 8.635 mm | SOP-14 | EAR99 | 8542.39.00.60 | ||||||||||||||||
|
|
LM2903EDR2G
onsemi
|
$0.1084 | Yes | Yes | Active | 15 mV | 500 nA | 1.5 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | EAR99 | 8542.39.00.60 | SOIC-8 | 751-07 |