Filter Your Search
41 - 50 of 3,258 results
|
INA121U
Texas Instruments
|
$6.2919 | Yes | Yes | Active | 500 µV | 600 kHz | 0.7 V/us | 50 pA | 530 µA | 10 | 106 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 50 pA | 0.5 pA | -18 V | 0.002 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
AD627BRZ
Analog Devices Inc
|
$8.2263 | No | Yes | Active | 190 µV | 80 kHz | 0.05 V/us | 10 nA | 10 | 83 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | 1 nA | -18 V | 0.001 % | 18 V | INDUSTRIAL | 1000 | 5 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | |||||||
|
AD627ARZ-R7
Analog Devices Inc
|
$7.3279 | No | Yes | Active | 200 µV | 80 kHz | 0.05 V/us | 10 nA | 10 | 77 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | 1 nA | -18 V | 0.001 % | 18 V | INDUSTRIAL | 1000 | 5 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | |||||||
|
AD8220ARMZ-R7
Analog Devices Inc
|
$5.4483 | No | Yes | Active | 250 µV | 2 V/us | 25 pA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 74 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RM-8 | ||||||||||||
|
AD620ARZ
Analog Devices Inc
|
$7.4538 | No | Yes | Active | 150 µV | 1 MHz | 1.2 V/us | 2.5 nA | 1.6 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 1.5 nA | -18 V | 0.004 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, MS-021-AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | ||||||
|
AD8220ARMZ
Analog Devices Inc
|
$5.4365 | No | Yes | Active | 250 µV | 2 V/us | 25 pA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 74 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RM-8 | |||||||||||||
|
INA2126E/250
Texas Instruments
|
$3.7365 | Yes | Yes | Active | 250 µV | 200 kHz | 0.4 V/us | 25 nA | 400 µA | 100 | 83 dB | 2 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 25 nA | 2 nA | -18 V | 0.012 % | 18 V | INDUSTRIAL | 10000 | 5 | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
INA2126EA/250
Texas Instruments
|
$3.0933 | Yes | Yes | Active | 250 µV | 200 kHz | 0.4 V/us | 50 nA | 400 µA | 100 | 83 dB | 2 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 25 nA | 5 nA | -18 V | 0.012 % | 18 V | INDUSTRIAL | 10000 | 5 | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
AD627BRZ-R7
Analog Devices Inc
|
$8.8836 | No | Yes | Active | 190 µV | 80 kHz | 0.05 V/us | 10 nA | 10 | 83 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | 1 nA | -18 V | 0.001 % | 18 V | INDUSTRIAL | 1000 | 5 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | |||||||
|
INA118U
Texas Instruments
|
$9.1132 | Yes | Yes | Active | 50 µV | 800 kHz | 0.9 V/us | 10 nA | 10 | 110 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 5 nA | 10 pA | -18 V | 0.02 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |