Filter Your Search
21 - 30 of 3,258 results
|
AD8221BRZ
Analog Devices Inc
|
$8.8794 | No | Yes | Active | 25 µV | 825 kHz | 2 V/us | 400 pA | 1 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 400 pA | -18 V | 0.001 % | 18 V | AUTOMOTIVE | 1000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
|
AD8221BRZ-R7
Analog Devices Inc
|
$9.1110 | No | Yes | Active | 25 µV | 825 kHz | 2 V/us | 400 pA | 1 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 400 pA | -18 V | 0.001 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
|
AD620BRZ
Analog Devices Inc
|
$13.5270 | No | Yes | Active | 85 µV | 1 MHz | 1.2 V/us | 1.5 nA | 1.6 mA | 10 | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 750 pA | -18 V | 0.004 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, MS-021-AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
|
AD620BRZ-RL
Analog Devices Inc
|
$12.8013 | No | Yes | Active | 85 µV | 1 MHz | 1.2 V/us | 1.5 nA | 1.6 mA | 10 | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 750 pA | -18 V | 0.004 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, MS-021-AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
AD8221ARMZ-RL
Analog Devices Inc
|
$3.7419 | No | Yes | Active | 60 µV | 825 kHz | 2 V/us | 1.5 nA | 1 mA | 10 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 600 pA | -18 V | 0.001 % | 18 V | INDUSTRIAL | 1000 | 1 | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
INA111AU
Texas Instruments
|
$8.6031 | Yes | Yes | Active | 500 µV | 2 MHz | 17 V/us | 20 pA | 4.5 mA | 10 | 106 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 20 pA | 10 pA | -18 V | 0.04 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
MCP6N16T-010E/MS
Microchip Technology Inc
|
$2.2386 | Yes | Active | 22 µV | 100 pA | 1.6 mA | 2818382 | 103 dB | 1 | INSTRUMENTATION AMPLIFIER | 2.9 V | CMOS | 800 pA | 0.25 % | 6.5 V | AUTOMOTIVE | 354813 | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||||||
|
MCP6N16-001E/MS
Microchip Technology Inc
|
$2.0145 | Yes | Active | 85 µV | 100 pA | 1.6 mA | 446683 | 89 dB | 1 | INSTRUMENTATION AMPLIFIER | 2.9 V | CMOS | 800 pA | 0.25 % | 6.5 V | AUTOMOTIVE | 56234 | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||||||
|
MCP6N16-100E/MS
Microchip Technology Inc
|
$2.1013 | Yes | Active | 17 µV | 100 pA | 1.6 mA | 7079457 | 112 dB | 1 | INSTRUMENTATION AMPLIFIER | 2.9 V | CMOS | 800 pA | 0.25 % | 6.5 V | AUTOMOTIVE | 891250 | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||||||
|
INA111BU
Texas Instruments
|
$12.6697 | Yes | Yes | Active | 500 µV | 2 MHz | 17 V/us | 20 pA | 4.5 mA | 10 | 106 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 20 pA | 10 pA | -18 V | 0.02 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |