Filter Your Search
1 - 10 of 120 results
|
M38510/10104BPA
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
JM38510/10104SGA
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 mV | 0.05 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | 96 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | ||||||||||||||||||||||||||
|
M38510/10104BHX
e2v technologies
|
Check for Price | Obsolete | 1 mV | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | S-XDFP-F10 | Not Qualified | 96 dB | 125 °C | -55 °C | MIL-M-38510 Class B | 10 | UNSPECIFIED | DFP | SQUARE | FLATPACK | YES | FLAT | DUAL | TELEDYNE E2V (UK) LTD | DFP | DFP, | 10 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
M38510/10104BPX
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-XDIP-T8 | Not Qualified | 96 dB | 125 °C | -55 °C | MIL-M-38510 Class B | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
5962-3810104BGX
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-XBCY-X8 | Not Qualified | 96 dB | 125 °C | -55 °C | 8 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | UNSPECIFIED | BOTTOM | TEXAS INSTRUMENTS INC | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
M38510/10104SPA
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
5962R9863702VGA
National Semiconductor Corporation
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | NO | NO | -20 V | 0.05 V/us | 20 V | MILITARY | 20000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
M38510/10104BGX
Linear Technology
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | TO-99, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
M38510/10104BCX
Linear Technology
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
M38510/10104BGX
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-XBCY-X8 | Not Qualified | 96 dB | 125 °C | -55 °C | MIL-M-38510 Class B | 8 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | UNSPECIFIED | BOTTOM | TEXAS INSTRUMENTS INC | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 |