Filter Your Search
31 - 40 of 120 results
|
M38510/10104SGA
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
JM38510/10104SH
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | R-GDFP-F10 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-M-38510 | 10 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.32 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
JM38510/10104BZ
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | R-CDSO-G10 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-M-38510 | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
5962R9863702QGX
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99 | TO-99, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
M38510/10104SHA
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-CDFP-F10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL10,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
5962R9863702QPA
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 0.25 V/us | 3 nA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | NO | NO | -20 V | 0.05 V/us | 20 V | MILITARY | 20000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||
|
JM38510/10104SG
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 0.25 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5 | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
M38510/10104BCA
Micross Components
|
Check for Price | Active | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
JM38510/10104BPA
Linear Technology
|
Check for Price | No | Obsolete | 500 µV | 2 nA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -20 V | 0.05 V/us | 20 V | MILITARY | 20000 | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
M38510/10104SCA
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -22 V | 0.05 V/us | 22 V | MILITARY | 20000 | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |