Filter Your Search
21 - 30 of 89 results
|
M38510/11005SDX
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
5962L9950401VZA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 mV | 10 nA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 40000 | NO | R-GDSO-G14 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, GLASS-SEALED | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.4 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
5962-3811005BDX
NXP Semiconductors
|
Check for Price | Obsolete | 7 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | R-CDFP-F14 | Not Qualified | 76 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NXP SEMICONDUCTORS | DFP | DFP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
5962R9950401V9A
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | 32 V | MILITARY | X-XUUC-N | Not Qualified | 76 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
M38510/11005SDX
NXP Semiconductors
|
Check for Price | Obsolete | 7 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | R-CDFP-F14 | Not Qualified | 76 dB | 125 °C | -55 °C | MIL-PRF-38535 Class S | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NXP SEMICONDUCTORS | DFP | DFP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
M38510/11005BDX
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | R-CDFP-F14 | Not Qualified | 76 dB | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
M38510/11006BDX
Lansdale Semiconductor Inc
|
Check for Price | Obsolete | 4 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | R-CDFP-F14 | Not Qualified | 76 dB | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | LANSDALE SEMICONDUCTOR INC | DFP | DFP, | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
JM38510/11005SCA
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | -18 V | 18 V | MILITARY | 1000 | R-GDIP-T14 | Not Qualified | 76 dB | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
M38510/11005BZA
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 100 pA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | -18 V | 0.1 V/us | 18 V | MILITARY | 10000 | R-CDSO-G14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.4 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
5962-7704301VCX
Texas Instruments
|
Check for Price | Active | 4 mV | 0.5 V/us | 100 nA | 1.2 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1200 | 25000 | NO | R-GDIP-T14 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 |