Filter Your Search
31 - 40 of 89 results
|
M38510/11006SCX
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
M38510/11006BZA
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 100 pA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -18 V | 0.1 V/us | 18 V | MILITARY | 10000 | R-CDSO-G14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.4 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
5962L9950401VDA
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 mV | 10 nA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 40000 | NO | R-GDFP-F14 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, GLASS-SEALED | DFP | FL14,.25 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
M38510/11006SZA
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 100 pA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -18 V | 0.1 V/us | 18 V | MILITARY | 10000 | R-CDSO-G14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 14 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.4 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
5962R9950401QCA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 mV | 0.5 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 40000 | NO | R-GDIP-T14 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
124RPFS
Maxwell Technologies
|
Check for Price | Obsolete | 7 mV | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | S-XDFP-F14 | Not Qualified | 85 dB | 125 °C | -55 °C | 38535V;38534K;883S | 14 | UNSPECIFIED | DFP | FL14,.25 | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.683 mm | 6.477 mm | 6.477 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, FL14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
5962R9950401QDA
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 mV | 0.5 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | NO | YES | NO | NO | 0.1 V/us | 32 V | MILITARY | 1000 | 40000 | NO | R-GDFP-F14 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DFP | FL14,.25 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||
|
M38510/11005BDA
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 100 pA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | -18 V | 0.1 V/us | 18 V | MILITARY | 10000 | R-CDFP-F14 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
5962R9950401VZA
Rochester Electronics LLC
|
Check for Price | Obsolete | 4 mV | 0.5 V/us | 100 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | R-CDSO-G14 | Not Qualified | e0 | 76 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 6.35 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
5962R9950402VZA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 4 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | R-CDSO-G14 | Not Qualified | e0 | 76 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 6.35 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 |