Filter Your Search
21 - 30 of 67 results
|
5962L8771002QPA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 0.5 V/us | 1 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 50k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
5962-8771001MGA
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 300 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99 | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
5962L8771002QPX
National Semiconductor Corporation
|
Check for Price | Obsolete | 4 mV | 0.5 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | R-GDIP-T8 | Not Qualified | 70 dB | 125 °C | -55 °C | MIL-STD-883 | 50k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
5962R8771002VGA
National Semiconductor Corporation
|
Check for Price | Transferred | 4 mV | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 8 | METAL | SOP | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 1.27 mm | BOTTOM | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | BCY | SOP, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
5962-8771001MPA
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 300 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | R-GDIP-T8 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
5962-8771002QXX
Texas Instruments
|
Check for Price | Active | 4 mV | 0.5 V/us | 1 nA | 4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | 10 nA | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 50000 | NO | R-GDSO-G10 | Not Qualified | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 10 | CERAMIC, GLASS-SEALED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 10 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
5962-8771001PA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 500 µV | 0.5 V/us | 10 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 32 V | MILITARY | 1000 | 25000 | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
5962-8771001PA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 500 µV | 0.5 V/us | 10 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | R-GDIP-T8 | e0 | 70 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-38535 | NOT APPLICABLE | MIL-38535 V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||||||||||||||
|
5962-8771002MGA
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 100 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99 | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
5962-8771002PA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 500 µV | 0.5 V/us | 10 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | R-GDIP-T8 | e0 | 70 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-38535 | NOT SPECIFIED | MIL-38535 V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |