Filter Your Search
41 - 50 of 67 results
|
5962-8771002VGA
Rochester Electronics LLC
|
Check for Price | Obsolete | 4 mV | 0.5 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
5962-8771001PX
Texas Instruments
|
Check for Price | Active | 7 mV | 0.3 V/us | 300 nA | 4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | NO | NO | 32 V | MILITARY | 700 | 50000 | NO | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
5962-8771002VXX
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 0.5 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | R-GDSO-G10 | Not Qualified | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10 | CERAMIC, GLASS-SEALED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
5962-87710012X
Texas Instruments
|
Check for Price | Active | 7 mV | 0.3 V/us | 300 nA | 4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | NO | NO | 32 V | MILITARY | 700 | 50000 | NO | S-CQCC-N20 | Not Qualified | 80 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
5962-87710022X
Texas Instruments
|
Check for Price | Active | 4 mV | 0.3 V/us | 100 nA | 4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | 10 nA | NO | NO | NO | NO | NO | 32 V | MILITARY | 700 | 50000 | NO | S-CQCC-N20 | Not Qualified | 80 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
5962-8771002PX
Texas Instruments
|
Check for Price | Active | 4 mV | 0.3 V/us | 100 nA | 4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | 10 nA | NO | NO | NO | NO | NO | 32 V | MILITARY | 700 | 50000 | NO | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
5962L8771002VPA
National Semiconductor Corporation
|
Check for Price | Obsolete | 4 mV | 0.5 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 50k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
5962-8771002MPX
National Semiconductor Corporation
|
Check for Price | Obsolete | 4 mV | 100 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | R-GDIP-T8 | Not Qualified | 85 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
5962L8771002VXX
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 0.5 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | R-GDSO-G10 | Not Qualified | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10 | CERAMIC, GLASS-SEALED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
5962-8771001GA
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 70 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | , | 8 | compliant | EAR99 | 8542.33.00.01 |