Filter Your Search
1 - 10 of 102 results
|
M38510/10101BCA
e2v technologies
|
Check for Price | Active | 4 mV | 256 nA | 4.2 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 110 nA | YES | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 10000 | R-CDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
M38510/10101B2A
e2v technologies
|
Check for Price | Active | 4 mV | 256 nA | 4.2 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 110 nA | YES | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 10000 | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
M38510/10101BGA
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 256 nA | 4.2 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 110 nA | YES | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 10000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
JM38510/10101SGX
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
JM38510/10104
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
M38510/10101BGA
e2v technologies
|
Check for Price | No | No | Active | 4 mV | 256 nA | 4.2 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 110 nA | YES | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 10000 | O-MBCY-W8 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | TELEDYNE E2V (UK) LTD | BCY | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
M38510/10101BCA
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 256 nA | 4.2 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 110 nA | YES | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 10000 | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
741DC
AMD
|
Check for Price | No | Obsolete | 7.5 mV | 800 nA | 3.3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | 0.3 V/us | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 90 dB | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | ADVANCED MICRO DEVICES INC | DIP | HERMETIC SEALED, DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
JM38510/10101SPA
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
JM38510/10101BCA
e2v technologies
|
Check for Price | No | Active | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 |