Filter Your Search
11 - 20 of 131 results
|
LM308AT
Signetics
|
Check for Price | Obsolete | 750 µV | 10 nA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | O-MBCY-W8 | Not Qualified | 110 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
LM308AT
Philips Semiconductors
|
Check for Price | Obsolete | 750 µV | 10 nA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | O-MBCY-W8 | Not Qualified | 110 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
LM308T
NXP Semiconductors
|
Check for Price | Obsolete | 7 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | O-MBCY-W8 | Not Qualified | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | ||||||||||||||||||||||||||||||||
|
LM308AN
Signetics
|
Check for Price | Obsolete | 750 µV | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | R-PDIP-T8 | Not Qualified | 110 dB | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
LM308AN
Philips Semiconductors
|
Check for Price | Obsolete | 750 µV | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | R-PDIP-T8 | Not Qualified | 110 dB | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
LM308AN
onsemi
|
Check for Price | No | Obsolete | 730 µV | 10 nA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | NO | NO | YES | YES | -18 V | NO | NO | 18 V | COMMERCIAL | 60000 | NO | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ONSEMI | PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||
|
LM308AN8#PBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 500 µV | 0.1 V/us | 7 nA | 96 dB | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | -18 V | 18 V | COMMERCIAL | 80000 | R-PDIP-T8 | Not Qualified | e3 | 110 dB | 70 °C | 250 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM308AD
AMD
|
Check for Price | No | Obsolete | 730 µV | 10 nA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | YES | YES | NO | NO | COMMERCIAL | NO | R-CDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.779 mm | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||
|
LM308H
Texas Instruments
|
Check for Price | No | Obsolete | 10 mV | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | O-MBCY-W8 | 100 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | METAL CAN, 8 PIN | unknown | EAR99 | 8542.33.00.01 | TO-5 | 8 | ||||||||||||||||||||||||||||
|
LM308MX
National Semiconductor Corporation
|
Check for Price | Obsolete | 10 mV | 0.3 V/us | 10 nA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G8 | Not Qualified | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SO-8 | unknown |