Filter Your Search
31 - 40 of 131 results
|
LM308M
Texas Instruments
|
Check for Price | Obsolete | 10 mV | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDSO-G8 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM308N
Texas Instruments
|
Check for Price | Obsolete | 10 mV | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDIP-T8 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||
|
LM308V
Signetics
|
Check for Price | Obsolete | 7 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
LM308N
Signetics
|
Check for Price | Obsolete | 10 mV | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
LM308N-14
NXP Semiconductors
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 9.4 mm | SIGNETICS CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
LM308AN
AMD
|
Check for Price | Obsolete | 730 µV | 10 nA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 110 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LM308NB
AMD
|
Check for Price | Obsolete | 10 mV | 10 nA | 1 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 100 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LM308ADR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 730 µV | 10 nA | 800 µA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | NO | NO | YES | YES | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 60000 | NO | R-PDSO-G8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
LM308AF
NXP Semiconductors
|
Check for Price | Obsolete | 750 µV | 10 nA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | R-CDIP-T14 | Not Qualified | 110 dB | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP | , | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LM308DT
STMicroelectronics
|
Check for Price | Obsolete | 10 mV | 0.15 V/us | 10 nA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 800 | R-PDSO-G8 | Not Qualified | 80 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 |