Filter Your Search
31 - 40 of 239 results
|
LM324KDR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 9 mV | 0.5 V/us | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | COMMERCIAL | 1200 | 25000 | R-PDSO-G14 | Not Qualified | e2 | 65 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.65 mm | 3.9 mm | 8.65 mm | ROHM CO LTD | SOIC | LSOP, SOP8,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||
|
LM324MTX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 9 mV | 0.5 V/us | 500 nA | 1.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | PLASTIC, TSSOP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LM324KNS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 9 mV | 0.5 V/us | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | COMMERCIAL | 1200 | 15000 | R-PDSO-G14 | Not Qualified | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LM324PT
ROHM Semiconductor
|
$0.3648 | Yes | Yes | Obsolete | 9 mV | 0.4 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 32 V | COMMERCIAL | 1300 | 25000 | R-PDSO-G14 | Not Qualified | e2 | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROHM CO LTD | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||
|
LM324DR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 9 mV | 0.5 V/us | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | COMMERCIAL | 1200 | 25000 | R-PDSO-G14 | Not Qualified | e2 | 65 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.65 mm | 3.9 mm | 8.65 mm | ROHM CO LTD | SOIC | ROHS COMPLIANT, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | |||||
|
LM324AD
onsemi
|
Check for Price | No | Obsolete | 3 mV | 0.6 V/us | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | -16 V | 16 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e0 | 70 dB | 1 | 70 °C | 235 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC | SOIC-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
LM324N
Intersil Corporation
|
Check for Price | No | Obsolete | 9 mV | 500 nA | 2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | COMMERCIAL | 1000 | 15000 | R-PDIP-T14 | Not Qualified | e0 | 70 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | INTERSIL CORP | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LM324AT
Philips Semiconductors
|
Check for Price | Obsolete | 5 mV | 200 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1000 | O-MBCY-W8 | Not Qualified | 85 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
LM324KADG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 0.5 V/us | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | 32 V | COMMERCIAL | 1200 | 15000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LM324A
NXP Semiconductors
|
Check for Price | Obsolete | 9 mV | 500 nA | 2 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 1000 | R-PDIP-T14 | Not Qualified | 85 dB | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP | , | 14 | unknown | EAR99 | 8542.33.00.01 |