Filter Your Search
11 - 20 of 239 results
|
LM324A
AMD
|
Check for Price | Obsolete | 5 mV | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | COMMERCIAL | 1000 | R-XUUC-N14 | Not Qualified | 85 dB | 70 °C | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | 0.058 X 0.063 INCH, DIE-14 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LM324AJ
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 200 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | 32 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 85 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP14,.3 | unknown | |||||||||||||||||||||
|
LM324J
National Semiconductor Corporation
|
Check for Price | No | Transferred | 9 mV | 0.5 V/us | 500 nA | 1.2 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | COMMERCIAL | 1000 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 260 | 40 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | CERDIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LM324PW
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 9 mV | 0.5 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1200 | R-PDSO-G14 | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | unknown | ||||||||||||||||
|
LM324F
Signetics
|
Check for Price | No | Obsolete | 9 mV | 500 nA | 2 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 16 V | COMMERCIAL | 1000 | 15000 | R-CDIP-T14 | Not Qualified | e0 | 85 dB | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LM324EDT
STMicroelectronics
|
Check for Price | Yes | Active | 9 mV | 0.4 V/us | 200 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1300 | R-PDSO-G14 | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOP, | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM324DR2G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 7 mV | 0.6 V/us | 500 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | COMMERCIAL | 1000 | R-PDSO-G14 | COMMERCIAL | e3 | 70 dB | NOT SPECIFIED | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 | 14 | unknown | ||||||||||||||
|
LM324AP
STMicroelectronics
|
Check for Price | Obsolete | 5 mV | 0.4 V/us | 200 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1300 | R-PDSO-G14 | Not Qualified | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM324ANSR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 0.5 V/us | 200 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | 1200 | R-PDSO-G14 | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | unknown | ||||||||||||||||
|
LM324ANG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 0.6 V/us | 200 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | COMMERCIAL | 1000 | R-PDIP-T14 | COMMERCIAL | e3 | 70 dB | NOT SPECIFIED | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | DIP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | unknown |