Filter Your Search
41 - 50 of 122 results
|
LT1013CD
Texas Instruments
|
$1.6173 | Yes | Yes | Active | 300 µV | 0.4 V/us | 38 nA | 1.1 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 700 | 500000 | NO | R-PDSO-G8 | Not Qualified | e4 | 114 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LT1013CN8
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 400 µV | 38 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | YES | YES | 0.2 V/us | 11 V | COMMERCIAL | 500000 | R-PDIP-T8 | Not Qualified | e0 | 113 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LT1013MH/883B
Linear Technology
|
Check for Price | No | No | Obsolete | 550 µV | 0.4 V/us | 45 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 113 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
LT1013MJ8/883
Linear Technology
|
Check for Price | No | No | Obsolete | 550 µV | 0.4 V/us | 45 nA | 1.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 250000 | NO | R-GDIP-T8 | Not Qualified | e0 | 113 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
LT1013CDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 400 µV | 0.4 V/us | 38 nA | 1.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 1000 | 500000 | NO | R-PDSO-G8 | Not Qualified | e4 | 114 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LT1013AMJ8
Linear Technology
|
Check for Price | No | Obsolete | 300 µV | 0.4 V/us | 30 nA | 1.2 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | MILITARY | 800000 | R-GDIP-T8 | Not Qualified | e0 | 114 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LT1013IS8#TR
Analog Devices Inc
|
Check for Price | No | Active | 400 µV | 0.4 V/us | 38 nA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.2 V/us | 22 V | INDUSTRIAL | 500000 | R-PDSO-G8 | Not Qualified | e0 | 113 dB | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||
|
LT1013ACH
Linear Technology
|
Check for Price | No | Obsolete | 240 µV | 0.4 V/us | 25 nA | 1.1 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 800000 | O-MBCY-W8 | Not Qualified | e0 | 116 dB | 70 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LT1013ACN8#PBF
Analog Devices Inc
|
$8.6193 | No | Yes | Active | 240 µV | 0.4 V/us | 25 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 116 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 05-08-1510 (N8) | |||||||||||||||||||||||
|
LT1013MJ8
Linear Technology
|
Check for Price | No | Obsolete | 550 µV | 0.4 V/us | 45 nA | 1.4 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 500000 | NO | R-GDIP-T8 | Not Qualified | e0 | 113 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |