Filter Your Search
21 - 30 of 122 results
|
LT1013DN8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 400 µV | 0.4 V/us | 38 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 500000 | NO | R-PDIP-T8 | Not Qualified | 113 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TAPE AND REEL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LT1013ACJG
Texas Instruments
|
Check for Price | No | Obsolete | 150 µV | 20 nA | 2.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | 0.2 V/us | 11 V | COMMERCIAL | 700 | 800000 | R-GDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LT1013DDR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 mV | 0.4 V/us | 38 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 1000 | R-PDSO-G8 | e4 | 114 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | ||||||||||||||||||||||||
|
LT1013MH#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 550 µV | 0.4 V/us | 45 nA | 1.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 250000 | NO | O-MBCY-W8 | Not Qualified | 113 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | METAL CAN-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LT1013MJ8#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 550 µV | 0.4 V/us | 45 nA | 1.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 250000 | NO | R-CDIP-T8 | Not Qualified | 113 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TAPE AND REEL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LT1013DN8#PBF
Analog Devices Inc
|
$4.7007 | No | Yes | Active | 400 µV | 0.4 V/us | 38 nA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 500000 | R-PDIP-T8 | Not Qualified | e3 | 113 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | 05-08-1510 (N8) | Analog Devices | |||||||||||||||||||
|
LT1013AMJ8/883
Linear Technology
|
Check for Price | No | No | Obsolete | 300 µV | 0.4 V/us | 30 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | MILITARY | 500000 | R-GDIP-T8 | Not Qualified | e0 | 114 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1013CL
Texas Instruments
|
Check for Price | No | Obsolete | 300 µV | 30 nA | 2.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | YES | YES | 0.2 V/us | 11 V | COMMERCIAL | 700 | 500000 | O-MBCY-W8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LT1013MJGB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 550 µV | 0.4 V/us | 45 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T8 | 117 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown | ||||||||||||||||||||||||
|
LT1013MH
Linear Technology
|
Check for Price | No | No | Obsolete | 550 µV | 0.4 V/us | 45 nA | 1.4 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 500000 | NO | O-MBCY-W8 | Not Qualified | e0 | 113 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | 0.200 INCH, METAL CAN, TO-5, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 |