Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 44 results

|
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MC33074ADR2G
Rochester Electronics LLC
Check for Price Yes Active 5 mV 10 V/us 700 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 4500 R-PDSO-G14 e3 97 dB NOT SPECIFIED 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-14 14 unknown
MC33074ADR2
Motorola Mobility LLC
Check for Price Transferred 5 mV 10 V/us 700 nA 11.2 mA 80 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 8 V/us 22 V INDUSTRIAL 4500 25000 R-PDSO-G14 Not Qualified 97 dB 85 °C -40 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC SOP, 14 unknown EAR99 8542.33.00.01
MC33074AD
Motorola Mobility LLC
Check for Price Transferred 5 mV 10 V/us 700 nA 11.2 mA 80 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 8 V/us 22 V INDUSTRIAL 4500 25000 R-PDSO-G14 Not Qualified e0 97 dB 85 °C -40 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC SOP, 14 unknown EAR99 8542.33.00.01
MC33074ADG
onsemi
$0.6227 Yes Obsolete 5 mV 10 V/us 700 nA 11.2 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V INDUSTRIAL 4500 25000 R-PDSO-G14 Not Qualified e3 97 dB 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL YES TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 compliant EAR99 8542.33.00.01 751A-03 onsemi
MC33074AL
Motorola Mobility LLC
Check for Price No Obsolete 3 mV 10 V/us 500 nA 10 mA 80 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO 8 V/us 44 V INDUSTRIAL 4500 50000 R-GDIP-T14 Not Qualified e0 97 dB 85 °C -40 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP DIP, DIP14,.3 14 unknown EAR99 8542.33.00.01
MC33074D
onsemi
Check for Price No Obsolete 7 mV 10 V/us 700 nA 11.2 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V INDUSTRIAL 4500 20000 R-PDSO-G14 Not Qualified e0 97 dB 1 85 °C -40 °C 235 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ON SEMICONDUCTOR SOIC-14 NB SOP, SOP14,.25 14 not_compliant EAR99 8542.33.00.01 751A-03 onsemi
MC33074ADR2G
onsemi
$0.6086 Yes Active 5 mV 10 V/us 700 nA 11.2 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V INDUSTRIAL 4500 25000 R-PDSO-G14 Not Qualified e3 97 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 compliant EAR99 8542.33.00.01 751A-03 onsemi
MC33074DTB
Motorola Mobility LLC
Check for Price Transferred 7 mV 10 V/us 700 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 4500 R-PDSO-G14 Not Qualified e0 97 dB 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MOTOROLA INC TSSOP TSSOP, 14 unknown EAR99 8542.33.00.01
NCV33074DR2G
onsemi
$0.6645 Yes Active 7 mV 10 V/us 700 nA 11.2 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 8 V/us 22 V INDUSTRIAL 4500 20000 R-PDSO-G14 Not Qualified e3 97 dB 1 85 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 compliant EAR99 8542.33.00.01 751A-03 onsemi
MC33074L
Motorola Mobility LLC
Check for Price No Obsolete 5 mV 10 V/us 500 nA 10 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO 8 V/us 44 V INDUSTRIAL 4500 25000 R-GDIP-T14 Not Qualified e0 97 dB 85 °C -40 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP DIP, DIP14,.3 14 unknown EAR99 8542.33.00.01