Filter Your Search
31 - 40 of 77 results
|
NE5532I
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 9 V/us | 800 nA | 16 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 10000 | 15000 | R-PDIP-T8 | Not Qualified | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
NE5532DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4 mV | 9 V/us | 1 µA | 16 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | 150 nA | NO | NO | NO | -22 V | YES | NO | 22 V | COMMERCIAL | 10000 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
NE5532AD8R2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 mV | 9 V/us | 1 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 10000 | R-PDSO-G8 | COMMERCIAL | e3 | 100 dB | NOT SPECIFIED | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, SOP-8 | 8 | unknown | |||||||||||||||||||||||
|
NE5532ANG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 9 V/us | 1 µA | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 10000 | 10000 | R-PDIP-T8 | Not Qualified | e3 | 100 dB | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ONSEMI | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | onsemi | 626-05 | ||||||||||||
|
NE5532AFE
NXP Semiconductors
|
Check for Price | Obsolete | 5 mV | 9 V/us | 1 µA | 16 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 10000 | 10000 | R-GDIP-T8 | Not Qualified | 100 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.955 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
SE5532NG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 9 V/us | 700 nA | 13 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | -22 V | 22 V | MILITARY | 10000 | 20000 | R-PDIP-T8 | Not Qualified | e3 | 100 dB | 125 °C | -55 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ONSEMI | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | onsemi | 626-05 | |||||||||||
|
NE5532N
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 5 mV | 9 V/us | 1 µA | 16 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-PDIP-T8 | Not Qualified | 100 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 9.5 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | NXP | |||||||||||||||
|
NE5532NG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 9 V/us | 1 µA | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 10000 | 10000 | R-PDIP-T8 | Not Qualified | e3 | 100 dB | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ON SEMICONDUCTOR | DIP | DIP, DIP7/8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | onsemi | 626-05 | ||||||||||||
|
NE5532JG
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 9 V/us | 1 µA | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | 10000 | R-GDIP-T8 | Not Qualified | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||
|
NE5532ANG
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 mV | 9 V/us | 1 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 10000 | R-PDIP-T8 | COMMERCIAL | e3 | 100 dB | NOT SPECIFIED | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown |