Filter Your Search
41 - 50 of 77 results
|
NE5532AN
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 5 mV | 9 V/us | 1 µA | 16 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-PDIP-T8 | Not Qualified | 100 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 9.5 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | NXP | |||||||||
|
NE5532PSE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 9 V/us | 1 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 10000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
NE5532D8R2
onsemi
|
Check for Price | No | No | Obsolete | 5 mV | 9 V/us | 1 µA | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 10000 | 10000 | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | onsemi | 751-07 | ||||
|
NE5532AF
NXP Semiconductors
|
Check for Price | Obsolete | 5 mV | 9 V/us | 1 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-GDIP-T8 | Not Qualified | 100 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.955 mm | NXP SEMICONDUCTORS | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
NE5532DG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 9 V/us | 1 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 10000 | R-PDSO-G16 | COMMERCIAL | e3 | 100 dB | NOT SPECIFIED | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, SOP-16 | 16 | unknown | ||||||||||||||||
|
NE5532ADG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 9 V/us | 1 µA | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 10000 | 10000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
NE5532PSRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 mV | 9 V/us | 1 µA | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 10000 | 10000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
NE5532DX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4 mV | 8 V/us | 800 nA | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 6 V/us | 22 V | COMMERCIAL | 10000 | 2000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
NE5532D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 mV | 9 V/us | 1 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-PDSO-G16 | Not Qualified | 100 dB | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
NE5532PS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 9 V/us | 1 µA | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 10000 | 10000 | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.33.00.01 |