Filter Your Search
11 - 20 of 60 results
|
NJM2904CRB1
New Japan Radio Co Ltd
|
Check for Price | Transferred | 7 mV | 0.6 V/us | 150 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | INDUSTRIAL | 1100 | R-PDSO-G8 | 100 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1 mm | 2.8 mm | 2.9 mm | NEW JAPAN RADIO CO LTD | VSSOP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
NJM2904MV-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Active | 7 mV | 0.5 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -16 V | 16 V | INDUSTRIAL | 200 | R-PDSO-G8 | Not Qualified | e6 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 3.5 mm | 4.4 mm | NEW JAPAN RADIO CO LTD | LSSOP, | unknown | SOIC | 8 | ||||||||||||||||||||||||
|
NJM2904D
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 7 mV | 0.5 V/us | 250 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 32 V | INDUSTRIAL | 200 | NO | R-PDIP-T8 | Not Qualified | e6 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 8.8 mm | NEW JAPAN RADIO CO LTD | DIP-8 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | New Japan Radio | ||||||||||
|
NJM2904E
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 7 mV | 0.5 V/us | 250 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 32 V | INDUSTRIAL | 200 | NO | R-PDSO-G8 | Not Qualified | e6 | 85 dB | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.9 mm | 3.9 mm | 5 mm | NISSHINBO MICRO DEVICES INC | compliant | Nisshinbo | ||||||||||||||
|
NJM2904M(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | 7 mV | 0.5 V/us | 250 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 32 V | INDUSTRIAL | 600 | NO | S-PDSO-G8 | Not Qualified | e6 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | TAPE AND REEL | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOP, SOP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
NJM2904CAG-TE2
Nisshinbo Micro Devices
|
Check for Price | Active | 2 mV | 0.6 V/us | 150 nA | 1.2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | YES | 32 V | AUTOMOTIVE | 1100 | 50118.72336 | NO | R-PDSO-G8 | 100 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | TSSOP8,.23 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NISSHINBO MICRO DEVICES INC | SOP-8 | compliant | Nisshinbo | ||||||||||||||||
|
NJM2904CAM
New Japan Radio Co Ltd
|
Check for Price | Transferred | 2 mV | 0.6 V/us | 150 nA | 1.2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | YES | 32 V | AUTOMOTIVE | 1100 | 50118.72336 | NO | S-PDSO-G8 | 100 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
NJM2904CM
New Japan Radio Co Ltd
|
Check for Price | Transferred | 7 mV | 0.6 V/us | 150 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | INDUSTRIAL | 1100 | S-PDSO-G8 | 100 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
NJM2904M-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 7 mV | 0.5 V/us | 250 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 32 V | INDUSTRIAL | 600 | NO | S-PDSO-G8 | Not Qualified | e6 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | TAPE AND REEL | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOP, SOP8,.3 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | ||||||||||
|
NJM2904M-Z
New Japan Radio Co Ltd
|
Check for Price | Transferred | 14 mV | 0.5 V/us | 275 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 40 V | AUTOMOTIVE | 600 | S-PDSO-G8 | 85 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOP, | compliant | EAR99 | 8542.33.00.01 |