Filter Your Search
31 - 40 of 60 results
|
NJM2904M-(T2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 7 mV | 0.5 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | INDUSTRIAL | 200 | S-PDSO-G8 | Not Qualified | e6 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
NJM2904CAG
New Japan Radio Co Ltd
|
Check for Price | Transferred | 2 mV | 0.6 V/us | 150 nA | 1.2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | NO | YES | 32 V | AUTOMOTIVE | 1100 | 50118.72336 | NO | R-PDSO-G8 | 100 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NEW JAPAN RADIO CO LTD | SOP, TSSOP8,.23 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
NJM2904CAV-TE1
Nisshinbo Micro Devices
|
Check for Price | Active | 2 mV | 0.6 V/us | 150 nA | 1.2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | YES | 32 V | AUTOMOTIVE | 1100 | 50118.72336 | NO | R-PDSO-G8 | 100 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.45 mm | 3.5 mm | 4.4 mm | NISSHINBO MICRO DEVICES INC | SSOP-8 | compliant | |||||||||||||||||
|
NJM2904CV
New Japan Radio Co Ltd
|
Check for Price | Transferred | 7 mV | 0.6 V/us | 150 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | INDUSTRIAL | 1100 | R-PDSO-G8 | 100 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.45 mm | 3.5 mm | 4.4 mm | NEW JAPAN RADIO CO LTD | LSSOP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
NJM2904CAV-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | 2 mV | 0.6 V/us | 150 nA | 1.2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | YES | 32 V | AUTOMOTIVE | 1100 | 50118.72336 | NO | R-PDSO-G8 | 100 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.45 mm | 3.5 mm | 4.4 mm | NEW JAPAN RADIO CO LTD | LSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | ||||||||||||||
|
NJM2904L
Nisshinbo Micro Devices
|
Check for Price | Yes | End Of Life | 7 mV | 0.5 V/us | 250 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 32 V | INDUSTRIAL | 200 | NO | R-PSIP-T8 | Not Qualified | e6 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 3 mm | 19 mm | NISSHINBO MICRO DEVICES INC | compliant | |||||||||||||||||
|
NJM2904MV
New Japan Radio Co Ltd
|
Check for Price | Active | 7 mV | 0.5 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -16 V | 16 V | INDUSTRIAL | 200 | R-PDSO-G8 | Not Qualified | e6 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 3.5 mm | 4.4 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, | 8 | unknown | ||||||||||||||||||||||||
|
NJM2904M-(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 7 mV | 0.5 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | INDUSTRIAL | 200 | S-PDSO-G8 | Not Qualified | e6 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
NJM2904CARB1-TE1
Nisshinbo Micro Devices
|
Check for Price | Active | 2 mV | 0.6 V/us | 150 nA | 1.2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | YES | 32 V | AUTOMOTIVE | 1100 | 50118.72336 | NO | R-PDSO-G8 | 100 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1 mm | 2.8 mm | 2.9 mm | NISSHINBO MICRO DEVICES INC | MSOP-8 | compliant | Nisshinbo | ||||||||||||||||
|
NJM2904E
New Japan Radio Co Ltd
|
Check for Price | No | Yes | Transferred | 7 mV | 0.5 V/us | 250 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 32 V | INDUSTRIAL | 200 | NO | R-PDSO-G8 | Not Qualified | e6 | 85 dB | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.9 mm | 3.9 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio |