Filter Your Search
61 - 70 of 274 results
|
OP37GSZ
Analog Devices Inc
|
$2.5043 | No | Yes | Not Recommended | 220 µV | 17 V/us | 150 nA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | YES | -22 V | NO | NO | 11 V/us | 22 V | INDUSTRIAL | 63000 | 400000 | NO | R-PDSO-G8 | Not Qualified | e3 | 116 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | |||||
|
OP37FZ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 60 µV | 17 V/us | 55 nA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | OTHER | 63000 | 800000 | R-GDIP-T8 | Not Qualified | e0 | 123 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.33.00.01 | EAR99 | ||||||||||||||
|
OP37GAC
Precision Monolithics Inc
|
Check for Price | Transferred | 60 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | 11 V/us | 22 V | OTHER | 800000 | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class S (Modified) | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | 8542.33.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
OP37AZ
Maxim Integrated Products
|
Check for Price | No | Obsolete | 60 µV | 17 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 250000 | R-GDIP-T8 | Not Qualified | e0 | 122 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-8 | 8 | compliant | 8542.33.00.01 | EAR99 | |||||||||||||||
|
OP37BIEP
Analog Devices Inc
|
Check for Price | No | Obsolete | 50 µV | 17 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 63000 | R-PDIP-T8 | Not Qualified | e0 | 124 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | ANALOG DEVICES INC | DIP | MINI, PLASTIC, DIP-8 | 8 | compliant | 8542.33.00.01 | EAR99 | ||||||||||||||||||||||||
|
OP37GJ
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | O-MBCY-W8 | e0 | 120 dB | 85 °C | -40 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | , | 8 | unknown | 8542.33.00.01 | EAR99 | |||||||||||||||||||||||||||
|
OP37AJ
Burr-Brown Corp
|
Check for Price | Transferred | 25 µV | 11.9 V/us | 40 nA | 4.7 mA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 800000 | O-MBCY-W8 | Not Qualified | 128 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | BURR-BROWN CORP | unknown | |||||||||||||||||||||||||||||||
|
OP37BJ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 200 µV | 17 V/us | 95 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 119 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | |||||||||||||||||||||||
|
OP37GT
Linear Integrated Systems
|
Check for Price | Obsolete | 17 V/us | 95 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | 63000 | 500000 | R-XUUC-N7 | Not Qualified | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | LINEAR INTEGRATED SYSTEMS INC | DIE | DIE, | 7 | unknown | ||||||||||||||||||||||||||||||||||
|
OP37G
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 60 µV | 17 V/us | 55 nA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | 800000 | R-XUUC-N7 | Not Qualified | 106 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-8/7 | 8 | compliant | 8542.33.00.01 | EAR99 |