Filter Your Search
11 - 20 of 132 results
|
OPA27GJ-BI
Burr-Brown Corp
|
Check for Price | No | Transferred | 220 µV | 1.9 V/us | 150 nA | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 1.7 V/us | 22 V | OTHER | 8000 | 450000 | O-MBCY-W8 | Not Qualified | e0 | 122 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | ||||||||||||||||||||||||||
|
OPA27FJ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 140 µV | 1.9 V/us | 95 nA | 4.7 mA | 102 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | -22 V | 1.7 V/us | 22 V | OTHER | 8000 | 707945.8 | O-MBCY-W8 | Not Qualified | e0 | 124 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | unknown | , CAN8,.2 | ||||||||||||||||||||||||
|
OPA27EL-BS
Burr-Brown Corp
|
Check for Price | No | Obsolete | 50 µV | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.5 V/us | 22 V | OTHER | 710000 | S-XQCC-N20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | unknown | QCCN, LCC20,.35SQ | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
OPA27AZ/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 60 µV | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.7 V/us | 22 V | MILITARY | 630000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | DIP, DIP8,.3 | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
OPA27GD
Burr-Brown Corp
|
Check for Price | Obsolete | 60 µV | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.7 V/us | 22 V | OTHER | 450000 | Not Qualified | 85 °C | -25 °C | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
OPA27GU/2K5
Texas Instruments
|
$1.8466 | Yes | Yes | Active | 220 µV | 1.9 V/us | 150 nA | 5.7 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | 50 pA | NO | YES | NO | -22 V | NO | NO | 1.7 V/us | 22 V | INDUSTRIAL | 8000 | 447000 | NO | R-PDSO-G8 | Not Qualified | e4 | 122 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | compliant | GREEN, PLASTIC, MS-012AA, SOIC-8 | EAR99 | 8542.33.00.01 | SOIC | 8 | Texas Instruments | |||
|
OPA27AD/LAT
Burr-Brown Corp
|
Check for Price | Obsolete | 175 µV | 8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | YES | 1.1 V/us | 22 V | OTHER | 70000 | Not Qualified | 85 °C | -25 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||
|
OPA27FL
Burr-Brown Corp
|
Check for Price | No | Obsolete | 140 µV | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | 1.7 V/us | 22 V | OTHER | 710000 | S-XQCC-N20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | unknown | QCCN, LCC20,.35SQ | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
OPA27EJ-BSS3
Burr-Brown Corp
|
Check for Price | No | Obsolete | 50 µV | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.5 V/us | 22 V | OTHER | 710000 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S3 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | , CAN8,.2 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
OPA27EJ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 50 µV | 1.9 V/us | 60 nA | 4.7 mA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -22 V | 1.7 V/us | 22 V | OTHER | 8000 | 794328.2 | O-MBCY-W8 | Not Qualified | e0 | 126 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | unknown | , CAN8,.2 |