Filter Your Search
41 - 50 of 166 results
|
TL082CMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 20 mV | 13 V/us | 400 pA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 4000 | 15000 | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
TL082AID
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 16 V/us | 20 nA | 5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TL082BIN
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 16 V/us | 20 nA | 2.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 4000 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 86 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TL082ACJG
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6 mV | 13 V/us | 200 pA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
TL082IDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 13 V/us | 20 nA | 5.6 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | INDUSTRIAL | 3000 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TL082ACDR2
onsemi
|
Check for Price | No | No | Obsolete | 7.5 mV | 13 V/us | 7 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 70 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
TL082BMPT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 16 V/us | 20 nA | 2.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TL082AMH
STMicroelectronics
|
Check for Price | No | No | Obsolete | 7 mV | 16 V/us | 20 nA | 5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | 8 V/us | 18 V | MILITARY | 4000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | STMICROELECTRONICS | TO-99 | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
TL082CDRG4
Texas Instruments
|
Check for Price | No | Active | 6 mV | 13 V/us | 10 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TL082MN
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 mV | 16 V/us | 20 nA | 2.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 4000 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 86 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 |