Filter Your Search
1 - 10 of 89,266 results
|
CMA32
Apex Microtechnology Inc
|
Check for Price | Active | 500 mV | 0.7 V/us | 32 | OPERATIONAL AMPLIFIER | 6.5 V | 7.5 V | R-XUUC-N84 | Not Qualified | 84 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | APEX MICROTECHNOLOGY INC | DIE | DIE, | 84 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
CMA32
Cirrus Logic
|
Check for Price | Transferred | 500 mV | 0.7 V/us | 32 | OPERATIONAL AMPLIFIER | 6.5 V | 7.5 V | R-XUUC-N84 | Not Qualified | 84 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | CIRRUS LOGIC INC | DIE | DIE, | 84 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
HV254FG
Supertex Inc
|
Check for Price | No | Obsolete | 32 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3.15 mm | 14 mm | 20 mm | SUPERTEX INC | QFP | QFP, QFP100,.7X.9 | 100 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
HV256X
Supertex Inc
|
Check for Price | No | No | Transferred | 50 mV | 2.2 V/us | 32 | OPERATIONAL AMPLIFIER | -7 V | 8 V | R-XUUC-N96 | Not Qualified | e0 | 96 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | DIE | DIE, | 96 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
HV256FG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 50 mV | 2.2 V/us | 32 | OPERATIONAL AMPLIFIER | 6.5 V | -5.5 V | -7 V | 8 V | OTHER | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 3.15 mm | 14 mm | 20 mm | SUPERTEX INC | QFP | QFP, QFP100,.7X.9 | 100 | compliant | EAR99 | 8542.33.00.01 | |||||
|
HV254X
Supertex Inc
|
Check for Price | No | No | Transferred | 32 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | COMMERCIAL | R-XUUC-N74 | Not Qualified | e0 | 70 °C | -10 °C | 74 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | DIE | DIE, | 74 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
HV256FG
Supertex Inc
|
Check for Price | No | Obsolete | 50 mV | 2.2 V/us | 32 | OPERATIONAL AMPLIFIER | -7 V | 8 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -10 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3.15 mm | 14 mm | 20 mm | SUPERTEX INC | QFP | QFP, QFP100,.7X.9 | 100 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
HV254X
Microchip Technology Inc
|
Check for Price | Active | 32 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | COMMERCIAL | R-XUUC-N74 | Not Qualified | e0 | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 74 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
HV256X
Microchip Technology Inc
|
Check for Price | Active | 50 mV | 2.2 V/us | 32 | OPERATIONAL AMPLIFIER | -7 V | 8 V | R-XUUC-N96 | Not Qualified | e0 | NOT SPECIFIED | NOT SPECIFIED | 96 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
CMA17
Apex Microtechnology Inc
|
Check for Price | Active | 5 mV | 100 pA | 17 | OPERATIONAL AMPLIFIER | 12 V | 13 V | R-XUUC-N69 | Not Qualified | 69 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | APEX MICROTECHNOLOGY INC | DIE | DIE, | 69 | compliant | EAR99 | 8542.33.00.01 |