Filter Your Search
11 - 20 of 89,252 results
|
CMA17
Cirrus Logic
|
Check for Price | Transferred | 5 mV | 100 pA | 17 | OPERATIONAL AMPLIFIER | 12 V | 13 V | R-XUUC-N69 | Not Qualified | 69 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | CIRRUS LOGIC INC | DIE | DIE, | 69 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
LM324X2DBLE
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 0.3 V/us | 500 nA | 6 mA | 65 dB | 8 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | 32 V | COMMERCIAL | 15000 | R-PDSO-G30 | Not Qualified | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | SSOP | SOP30,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SOP30,.4 | 30 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||
|
TL084X2DBLE
Texas Instruments
|
Check for Price | No | Obsolete | 20 mV | 13 V/us | 10 nA | 22.4 mA | 70 dB | 8 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | -18 V | 18 V | COMMERCIAL | 3000 | 15000 | R-PDSO-G30 | Not Qualified | 76 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | SSOP | SOP30,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SOP30,.4 | 30 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
TL064X2DBLE
Texas Instruments
|
Check for Price | No | Obsolete | 20 mV | 3.5 V/us | 10 nA | 2 mA | 70 dB | 8 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | YES | -18 V | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 3000 | R-PDSO-G30 | Not Qualified | 86 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | SSOP | SOP30,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SOP30,.4 | 30 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TL074X2DBLE
Texas Instruments
|
Check for Price | No | Obsolete | 13 mV | 13 V/us | 7 nA | 20 mA | 70 dB | 8 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | R-PDSO-G30 | Not Qualified | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | SSOP | SOP30,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SOP30,.4 | 30 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TLC274X2DBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 mV | 4.6 V/us | 600 pA | 17.6 mA | 65 dB | 8 | OPERATIONAL AMPLIFIER | 10 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 600 pA | YES | YES | NO | 18 V | COMMERCIAL | 2200 | 10000 | R-PDSO-G30 | Not Qualified | 85 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | SSOP | SOP30,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SOP30,.4 | 30 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
NJM2116M
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 5 mV | 45 V/us | 2 µA | 4.5 mA | 6 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | NO | YES | -6.75 V | NO | NO | 6.75 V | INDUSTRIAL | 200000 | 1780 | YES | R-PDSO-G20 | Not Qualified | e6 | 60 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SOP20,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 2 mm | 5 mm | 10 mm | NEW JAPAN RADIO CO LTD | SOIC | SSOP, SOP20,.25,40 | 20 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
NJM2116V-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 5 mV | 45 V/us | 2 µA | 6 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | -6.75 V | 6.75 V | INDUSTRIAL | 200000 | R-PDSO-G20 | Not Qualified | e6 | 60 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | NEW JAPAN RADIO CO LTD | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
NJM2116M-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 5 mV | 45 V/us | 2 µA | 6 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | -6.75 V | 6.75 V | INDUSTRIAL | 200000 | R-PDSO-G20 | Not Qualified | e6 | 60 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 2 mm | 5 mm | 10 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
NJM2097M-(T2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 6 mV | 5 V/us | 600 nA | 70 dB | 6 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7.5 V | 7.5 V | COMMERCIAL EXTENDED | 10000 | 10000 | R-PDSO-G24 | Not Qualified | e6 | 100 dB | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-24 | 24 | unknown | EAR99 | 8542.33.00.01 |