Filter Your Search
21 - 30 of 89,252 results
|
NJM2116M-(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 5 mV | 45 V/us | 2 µA | 6 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | -6.75 V | 6.75 V | INDUSTRIAL | 200000 | R-PDSO-G20 | Not Qualified | e6 | 60 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 2 mm | 5 mm | 10 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
NJM2116M-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 5 mV | 45 V/us | 2 µA | 6 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | -6.75 V | 6.75 V | INDUSTRIAL | 200000 | R-PDSO-G20 | Not Qualified | e6 | 60 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 2 mm | 5 mm | 10 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
NJM2097M
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 6 mV | 5 V/us | 600 nA | 30 mA | 70 dB | 6 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | NO | -7.5 V | 7.5 V | COMMERCIAL EXTENDED | 10000 | 10000 | R-PDSO-G24 | Not Qualified | e6 | 100 dB | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
NJM2710M
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 7 mV | 260 V/us | 7 µA | 20.4 mA | 6 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 µA | YES | NO | NO | NO | -5 V | NO | NO | 5 V | INDUSTRIAL | 180000 | 17780 | YES | R-PDSO-G20 | Not Qualified | e6 | 60 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 2 mm | 5 mm | 10 mm | NEW JAPAN RADIO CO LTD | SOIC | SSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | |||
|
NJM2097M-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 6 mV | 5 V/us | 600 nA | 6 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7.5 V | 7.5 V | COMMERCIAL EXTENDED | 10000 | R-PDSO-G24 | Not Qualified | e6 | 100 dB | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-24 | 24 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
NJM2116V
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 5 mV | 45 V/us | 2 µA | 4.5 mA | 6 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | NO | YES | -6.75 V | NO | NO | 6.75 V | INDUSTRIAL | 200000 | 1780 | YES | R-PDSO-G20 | Not Qualified | e6 | 60 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.33.00.01 | |||||
|
NJM2710V
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 7 mV | 260 V/us | 7 µA | 20.4 mA | 6 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 µA | YES | NO | NO | NO | -5 V | NO | NO | 5 V | INDUSTRIAL | 180000 | 17780 | YES | R-PDSO-G20 | Not Qualified | e6 | 60 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | SOP20,.25,40 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, SOP20,.25,40 | 20 | compliant | EAR99 | 8542.33.00.01 | ||||
|
NJM2097M-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 6 mV | 5 V/us | 600 nA | 6 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7.5 V | 7.5 V | COMMERCIAL EXTENDED | 10000 | R-PDSO-G24 | Not Qualified | e6 | 100 dB | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-24 | 24 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
NJM2097M-(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 6 mV | 5 V/us | 600 nA | 70 dB | 6 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7.5 V | 7.5 V | COMMERCIAL EXTENDED | 10000 | 10000 | R-PDSO-G24 | Not Qualified | e6 | 100 dB | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-24 | 24 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
NJM2116V-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 5 mV | 45 V/us | 2 µA | 6 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | -6.75 V | 6.75 V | INDUSTRIAL | 200000 | R-PDSO-G20 | Not Qualified | e6 | 60 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | NEW JAPAN RADIO CO LTD | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 |