Filter Your Search
21 - 30 of 139 results
|
LM318D
AMD
|
Check for Price | No | Obsolete | 15 mV | 70 V/us | 750 nA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | 20 V | COMMERCIAL | 15000 | R-CDIP-T14 | Not Qualified | e0 | 70 dB | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | ADVANCED MICRO DEVICES INC | DIP | HERMETIC SEALED, DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
LM318N/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 15 mV | 70 V/us | 750 nA | 10 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | 50 V/us | 20 V | COMMERCIAL | 15000 | 20000 | R-PDIP-T8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LM318M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 15 mV | 70 V/us | 750 nA | 10 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | 50 V/us | 20 V | COMMERCIAL | 15000 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LM318MX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 15 mV | 70 V/us | 750 nA | 10 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | 50 V/us | 20 V | COMMERCIAL | 15000 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
LM318H
Texas Instruments
|
Check for Price | Obsolete | 10 mV | 70 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 15000 | O-MBCY-W8 | 100 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-5 | METAL CAN, TO-99, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LM318H
STMicroelectronics
|
Check for Price | No | No | Obsolete | 15 mV | 70 V/us | 750 nA | 15 mA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -20 V | 50 V/us | 20 V | COMMERCIAL | 15000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | STMICROELECTRONICS | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LM318H
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 15 mV | 750 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | 20 V | COMMERCIAL | 15000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | METAL, TO-5,CAN-8 | unknown | |||||||||||||||||||||||
|
LM318H
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
LM318H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 mV | 70 V/us | 750 nA | 10 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | 50 V/us | 20 V | COMMERCIAL | 15000 | 20000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 260 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-5, 8 PIN | not_compliant | ||||||||||||||
|
LM318H
Intersil Corporation
|
Check for Price | No | No | Obsolete | 15 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | BCY | 8 | not_compliant |